Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoPOM-2744P-C33-RCopy
Manufacturer Standard Lead Time34 weeks
Order Code4413531
Your Part Number
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.320 (CNY20.7016) |
| 5+ | CNY15.400 (CNY17.402) |
| 10+ | CNY13.480 (CNY15.2324) |
| 20+ | CNY12.750 (CNY14.4075) |
| 40+ | CNY12.170 (CNY13.7521) |
| 100+ | CNY10.830 (CNY12.2379) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.32 (CNY20.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoPOM-2744P-C33-RCopy
Manufacturer Standard Lead Time34 weeks
Order Code4413531
Technical Datasheet
Transducer FunctionMicrophone
Frequency Response Min50Hz
DirectivityOmnidirectional
Frequency Response Max16kHz
Supply Voltage Min2VDC
Supply Voltage Max10VDC
Drain Current Max500µA
Sensitivity (dB)-44dB
Output Impedance2.2kohm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Microphone
Directivity
Omnidirectional
Supply Voltage Min
2VDC
Drain Current Max
500µA
Output Impedance
2.2kohm
SVHC
No SVHC (21-Jan-2025)
Frequency Response Min
50Hz
Frequency Response Max
16kHz
Supply Voltage Max
10VDC
Sensitivity (dB)
-44dB
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
