Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoHD-VA2527Copy
Manufacturer Standard Lead Time21 weeks
Order Code4413380
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 300+ | CNY135.710 (CNY153.3523) |
Price for:Each (Supplied on Cut Tape)
Minimum: 300
Multiple: 300
CNY40,713.00 (CNY46,005.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoHD-VA2527Copy
Manufacturer Standard Lead Time21 weeks
Order Code4413380
Technical Datasheet
AC Motor Type-
Rotation Direction-
Supply Voltage VAC3V
Frequency65Hz
Rotational Speed Max-
Input Power40mW
Starting Torque-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
AC Motor Type
-
Supply Voltage VAC
3V
Rotational Speed Max
-
Starting Torque
-
Operating Temperature Max
50°C
SVHC
No SVHC (21-Jan-2025)
Rotation Direction
-
Frequency
65Hz
Input Power
40mW
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028
