Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoHD-PAB2701-2Copy
Manufacturer Standard Lead Time27 weeks
Order Code4413868
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.390 (CNY34.3407) |
| 5+ | CNY28.340 (CNY32.0242) |
| 10+ | CNY26.280 (CNY29.6964) |
| 20+ | CNY24.830 (CNY28.0579) |
| 40+ | CNY24.000 (CNY27.120) |
| 100+ | CNY23.160 (CNY26.1708) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.39 (CNY34.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoHD-PAB2701-2Copy
Manufacturer Standard Lead Time27 weeks
Order Code4413868
Technical Datasheet
Transducer FunctionHaptic
Element TypePiezo
Resonant Frequency-
Resonant Resistance-
Capacitance0.045µF
External Diameter27mm
External Height0.23mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Haptic
Resonant Frequency
-
Capacitance
0.045µF
External Height
0.23mm
SVHC
No SVHC (21-Jan-2025)
Element Type
Piezo
Resonant Resistance
-
External Diameter
27mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
