Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoHD-EMC1003-2-LW15-RCopy
Manufacturer Standard Lead Time23 weeks
Order Code4413387
Your Part Number
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.460 (CNY23.1198) |
| 5+ | CNY19.540 (CNY22.0802) |
| 10+ | CNY18.580 (CNY20.9954) |
| 20+ | CNY17.720 (CNY20.0236) |
| 40+ | CNY16.960 (CNY19.1648) |
| 100+ | CNY16.200 (CNY18.306) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.46 (CNY23.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoHD-EMC1003-2-LW15-RCopy
Manufacturer Standard Lead Time23 weeks
Order Code4413387
Technical Datasheet
DC Motor Type-
Supply Voltage VDC3VDC
Rotational Speed Max13000rpm
Torque Max-
Power Rating-
Motor Size10mm
External Length2.7mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Motor Type
-
Rotational Speed Max
13000rpm
Power Rating
-
External Length
2.7mm
SVHC
No SVHC (21-Jan-2025)
Supply Voltage VDC
3VDC
Torque Max
-
Motor Size
10mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
