Print Page
Image is for illustrative purposes only. Please refer to product description.

1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.550 (CNY28.8715) |
| 50+ | CNY19.930 (CNY22.5209) |
| 100+ | CNY19.030 (CNY21.5039) |
| 250+ | CNY17.940 (CNY20.2722) |
| 500+ | CNY17.120 (CNY19.3456) |
| 1000+ | CNY15.760 (CNY17.8088) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY25.55 (CNY28.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
DC Motor Type
-
Rotational Speed Max
14000rpm
Power Rating
-
External Length
11mm
SVHC
No SVHC (21-Jan-2025)
Supply Voltage VDC
2.7VDC
Torque Max
-
Motor Size
4.4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
