Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoHD-EM1204-SC-RCopy
Manufacturer Standard Lead Time23 weeks
Order Code4413389
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.410 (CNY29.8433) |
| 3+ | CNY25.210 (CNY28.4873) |
| 5+ | CNY23.970 (CNY27.0861) |
| 10+ | CNY22.870 (CNY25.8431) |
| 20+ | CNY21.890 (CNY24.7357) |
| 50+ | CNY20.900 (CNY23.617) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.41 (CNY29.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
DC Motor Type
-
Rotational Speed Max
13000rpm
Power Rating
-
External Length
12.4mm
SVHC
No SVHC (21-Jan-2025)
Supply Voltage VDC
3VDC
Torque Max
-
Motor Size
3.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
