Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoHD-EM1003-LW15-RCopy
Manufacturer Standard Lead Time26 weeks
Order Code4413385
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.460 (CNY23.1198) |
| 5+ | CNY19.540 (CNY22.0802) |
| 10+ | CNY18.580 (CNY20.9954) |
| 20+ | CNY17.720 (CNY20.0236) |
| 40+ | CNY16.960 (CNY19.1648) |
| 100+ | CNY16.200 (CNY18.306) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.46 (CNY23.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
DC Motor Type
-
Rotational Speed Max
12000rpm
Power Rating
-
External Length
3mm
SVHC
No SVHC (21-Jan-2025)
Supply Voltage VDC
3VDC
Torque Max
-
Motor Size
10mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
