Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoDMM-4026-B-EB-RCopy
Manufacturer Standard Lead Time43 weeks
Order Code4903831
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.090 (CNY26.0917) |
| 2+ | CNY22.740 (CNY25.6962) |
| 3+ | CNY22.400 (CNY25.312) |
| 5+ | CNY22.050 (CNY24.9165) |
| 10+ | CNY21.830 (CNY24.6679) |
| 20+ | CNY21.700 (CNY24.521) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.09 (CNY26.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoDMM-4026-B-EB-RCopy
Manufacturer Standard Lead Time43 weeks
Order Code4903831
Technical Datasheet
Board TypeEvaluation Board
IC / Module UsedDMM-4026-B-R
Application Sub TypeMEMS Microphone
Kit ContentsEvaluation Board -26 dB DMM-4026-B-R
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Board Type
Evaluation Board
Application Sub Type
MEMS Microphone
SVHC
No SVHC (04-Feb-2026)
IC / Module Used
DMM-4026-B-R
Kit Contents
Evaluation Board -26 dB DMM-4026-B-R
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
