Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAW-10FRCopy
Manufacturer Standard Lead Time18 weeks
Order Code4412371
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY292.130 (CNY330.1069) |
| 2+ | CNY278.260 (CNY314.4338) |
| 3+ | CNY264.390 (CNY298.7607) |
| 5+ | CNY250.520 (CNY283.0876) |
| 10+ | CNY236.650 (CNY267.4145) |
| 20+ | CNY222.770 (CNY251.7301) |
Price for:Each
Minimum: 1
Multiple: 1
CNY292.13 (CNY330.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAW-10FRCopy
Manufacturer Standard Lead Time18 weeks
Order Code4412371
Technical Datasheet
Transducer FunctionSiren
Supply Voltage Min9VDC
Supply Voltage Max28VDC
Tones-
Sound Pressure Level (SPL)-
Current Rating-
Resonant Frequency-
Transducer MountingFlanged
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Siren
Supply Voltage Max
28VDC
Sound Pressure Level (SPL)
-
Resonant Frequency
-
Product Range
-
Supply Voltage Min
9VDC
Tones
-
Current Rating
-
Transducer Mounting
Flanged
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085
