Print Page
Image is for illustrative purposes only. Please refer to product description.

79 In Stock
Need more?
79 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY88.320 (CNY99.8016) |
| 3+ | CNY81.800 (CNY92.434) |
| 5+ | CNY75.280 (CNY85.0664) |
| 10+ | CNY68.760 (CNY77.6988) |
| 20+ | CNY63.130 (CNY71.3369) |
| 50+ | CNY57.500 (CNY64.975) |
Price for:Each
Minimum: 1
Multiple: 1
CNY88.32 (CNY99.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAT-5532-TF-HT-LW190Copy
Order Code4413680
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Supply Voltage Min28VAC
Sound Pressure Level (SPL)110dBA
Resonant Frequency3.2kHz
Supply Voltage Max60VAC
Operating Current Max100mA
Sound Level Distance300mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
28VAC
Resonant Frequency
3.2kHz
Operating Current Max
100mA
Product Range
-
Tones
-
Sound Pressure Level (SPL)
110dBA
Supply Voltage Max
60VAC
Sound Level Distance
300mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028
