Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAT-2720-TT-RCopy
Manufacturer Standard Lead Time35 weeks
Order Code4413650
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.420 (CNY19.6846) |
| 3+ | CNY15.460 (CNY17.4698) |
| 5+ | CNY13.910 (CNY15.7183) |
| 10+ | CNY12.900 (CNY14.577) |
| 20+ | CNY12.050 (CNY13.6165) |
| 50+ | CNY10.860 (CNY12.2718) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.42 (CNY19.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAT-2720-TT-RCopy
Manufacturer Standard Lead Time35 weeks
Order Code4413650
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Supply Voltage Min1VAC
Sound Pressure Level (SPL)88dBA
Supply Voltage Max30VAC
Resonant Frequency2.048kHz
Operating Current Max3.5mA
Sound Level Distance100mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
1VAC
Supply Voltage Max
30VAC
Operating Current Max
3.5mA
Product Range
-
Tones
-
Sound Pressure Level (SPL)
88dBA
Resonant Frequency
2.048kHz
Sound Level Distance
100mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
