Print Page
Image is for illustrative purposes only. Please refer to product description.

36 In Stock
Need more?
36 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.840 (CNY9.9892) |
| 3+ | CNY8.160 (CNY9.2208) |
| 5+ | CNY7.480 (CNY8.4524) |
| 10+ | CNY6.790 (CNY7.6727) |
| 20+ | CNY6.240 (CNY7.0512) |
| 50+ | CNY5.680 (CNY6.4184) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.84 (CNY9.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAT-2240-TT-4Copy
Order Code4666998
Technical Datasheet
Tones-
Sound Pressure Level (SPL)85dBA
Resonant Frequency4kHz
Transducer MountingThrough Hole
Drive Circuit-
Capacitance0.026µF
Lead Wire-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate)
Operating Voltage Range2V to 30V
Operating Temperature Min-35°C
Operating Temperature Max80°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Tones
-
Resonant Frequency
4kHz
Drive Circuit
-
Lead Wire
-
Housing Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-35°C
Product Range
-
Sound Pressure Level (SPL)
85dBA
Transducer Mounting
Through Hole
Capacitance
0.026µF
IP Rating
-
Operating Voltage Range
2V to 30V
Operating Temperature Max
80°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for AT-2240-TT-4
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
