Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAT-1720-TT-RCopy
Manufacturer Standard Lead Time35 weeks
Order Code4413598
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY9.830 (CNY11.1079) |
Price for:Each
Minimum: 50
Multiple: 50
CNY491.50 (CNY555.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAT-1720-TT-RCopy
Manufacturer Standard Lead Time35 weeks
Order Code4413598
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Supply Voltage Min3VAC
Sound Pressure Level (SPL)70dBA
Supply Voltage Max25VAC
Resonant Frequency2kHz
Operating Current Max3mA
Sound Level Distance100mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
3VAC
Supply Voltage Max
25VAC
Operating Current Max
3mA
Product Range
-
Tones
-
Sound Pressure Level (SPL)
70dBA
Resonant Frequency
2kHz
Sound Level Distance
100mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
