Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoASX03608-RCopy
Manufacturer Standard Lead Time43 weeks
Order Code4413713
Your Part Number
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY100.780 (CNY113.8814) |
| 5+ | CNY90.910 (CNY102.7283) |
| 10+ | CNY81.450 (CNY92.0385) |
| 20+ | CNY75.520 (CNY85.3376) |
| 40+ | CNY70.120 (CNY79.2356) |
| 100+ | CNY63.210 (CNY71.4273) |
Price for:Each
Minimum: 1
Multiple: 1
CNY100.78 (CNY113.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoASX03608-RCopy
Manufacturer Standard Lead Time43 weeks
Order Code4413713
Technical Datasheet
Driver TypeExciter
Impedance8ohm
External Diameter - Metric36.8mm
Power Rating Nom3W
Resonant Frequency400Hz
Sound Pressure Level (SPL)85dBA
Speaker ShapeRound
External Diameter - Imperial1.45"
Frequency Response Min400Hz
Frequency Response Max10.5kHz
Product Range-
Speaker MountingBare Mount
Power Rating Max5W
External Depth - Metric12.5mm
External Depth - Imperial0.5"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Exciter
External Diameter - Metric
36.8mm
Resonant Frequency
400Hz
Speaker Shape
Round
Frequency Response Min
400Hz
Product Range
-
Power Rating Max
5W
External Depth - Imperial
0.5"
Impedance
8ohm
Power Rating Nom
3W
Sound Pressure Level (SPL)
85dBA
External Diameter - Imperial
1.45"
Frequency Response Max
10.5kHz
Speaker Mounting
Bare Mount
External Depth - Metric
12.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
