Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.030 (CNY49.7539) |
| 3+ | CNY40.860 (CNY46.1718) |
| 5+ | CNY37.600 (CNY42.488) |
| 10+ | CNY34.430 (CNY38.9059) |
| 20+ | CNY33.970 (CNY38.3861) |
| 50+ | CNY30.440 (CNY34.3972) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.03 (CNY49.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoASE05008MS-LWC60Copy
Order Code4413698
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Width - Metric27.8mm
Power Rating Nom2W
Resonant Frequency680Hz
Sound Pressure Level (SPL)97dB
Speaker ShapeRound with Square Frame
External Width - Imperial1.1"
Frequency Response Min680Hz
Frequency Response Max20kHz
Product Range-
Speaker MountingSMD
Power Rating Max2.5W
External Length - Metric35mm
External Depth - Metric50mm
External Length - Imperial1.38"
External Depth - Imperial1.97"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Width - Metric
27.8mm
Resonant Frequency
680Hz
Speaker Shape
Round with Square Frame
Frequency Response Min
680Hz
Product Range
-
Power Rating Max
2.5W
External Depth - Metric
50mm
External Depth - Imperial
1.97"
Impedance
8ohm
Power Rating Nom
2W
Sound Pressure Level (SPL)
97dB
External Width - Imperial
1.1"
Frequency Response Max
20kHz
Speaker Mounting
SMD
External Length - Metric
35mm
External Length - Imperial
1.38"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
