Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY98.910 (CNY111.7683) |
| 2+ | CNY96.510 (CNY109.0563) |
| 3+ | CNY94.110 (CNY106.3443) |
| 5+ | CNY91.710 (CNY103.6323) |
| 10+ | CNY89.310 (CNY100.9203) |
| 20+ | CNY87.530 (CNY98.9089) |
Price for:Each
Minimum: 1
Multiple: 1
CNY98.91 (CNY111.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS08304CR-R
Order Code4412373
Technical Datasheet
Driver TypeGeneral Purpose
Impedance4ohm
External Width - Metric68mm
Power Rating Nom7W
Resonant Frequency109Hz
Sound Pressure Level (SPL)82dB
Speaker ShapeRound with Square Frame
External Width - Imperial2.7"
Product Dimensions68mm x 68mm x 45.6mm
Frequency Response Min70Hz
Frequency Range70Hz to 20kHz
Frequency Response Max20kHz
Temperature GradeStandard
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max15W
External Length - Metric68mm
External Depth - Metric0
External Length - Imperial0
External Depth - Imperial1.8"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Width - Metric
68mm
Resonant Frequency
109Hz
Speaker Shape
Round with Square Frame
Product Dimensions
68mm x 68mm x 45.6mm
Frequency Range
70Hz to 20kHz
Temperature Grade
Standard
Product Range
-
Power Rating Max
15W
External Depth - Metric
0
External Depth - Imperial
1.8"
Impedance
4ohm
Power Rating Nom
7W
Sound Pressure Level (SPL)
82dB
External Width - Imperial
2.7"
Frequency Response Min
70Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
68mm
External Length - Imperial
0
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28
