Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS07008MO-RCopy
Manufacturer Standard Lead Time38 weeks
Order Code4413761
Your Part Number
72 In Stock
Need more?
72 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.180 (CNY58.9634) |
| 3+ | CNY47.180 (CNY53.3134) |
| 5+ | CNY42.440 (CNY47.9572) |
| 10+ | CNY39.360 (CNY44.4768) |
| 20+ | CNY36.620 (CNY41.3806) |
| 50+ | CNY33.040 (CNY37.3352) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.18 (CNY58.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS07008MO-RCopy
Manufacturer Standard Lead Time38 weeks
Order Code4413761
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Width - Metric30mm
Power Rating Nom2W
Resonant Frequency300Hz
Sound Pressure Level (SPL)81dB
Speaker ShapeOval with Rectangular Frame
External Width - Imperial1.19"
Frequency Response Min300Hz
Frequency Response Max10kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max5W
External Length - Metric70mm
External Depth - Metric23mm
External Length - Imperial2.76"
External Depth - Imperial0.91"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Width - Metric
30mm
Resonant Frequency
300Hz
Speaker Shape
Oval with Rectangular Frame
Frequency Response Min
300Hz
Product Range
-
Power Rating Max
5W
External Depth - Metric
23mm
External Depth - Imperial
0.91"
Impedance
8ohm
Power Rating Nom
2W
Sound Pressure Level (SPL)
81dB
External Width - Imperial
1.19"
Frequency Response Max
10kHz
Speaker Mounting
Panel Mount
External Length - Metric
70mm
External Length - Imperial
2.76"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
