Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.420 (CNY42.2846) |
| 3+ | CNY35.420 (CNY40.0246) |
| 5+ | CNY33.520 (CNY37.8776) |
| 10+ | CNY31.530 (CNY35.6289) |
| 20+ | CNY29.440 (CNY33.2672) |
| 50+ | CNY27.270 (CNY30.8151) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.42 (CNY42.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS07004PO-WR-RCopy
Order Code4413736
Technical Datasheet
Driver TypeGeneral Purpose
Impedance4ohm
Power Rating Nom2W
External Width - Metric30.5mm
Resonant Frequency300Hz
Sound Pressure Level (SPL)86dBA
Speaker ShapeOval with Rectangular Frame
External Width - Imperial1.21"
Frequency Response Min100Hz
Frequency Response Max20kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max5W
External Length - Metric70mm
External Depth - Metric23mm
External Length - Imperial2.76"
External Depth - Imperial0.91"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
2W
Resonant Frequency
300Hz
Speaker Shape
Oval with Rectangular Frame
Frequency Response Min
100Hz
Product Range
-
Power Rating Max
5W
External Depth - Metric
23mm
External Depth - Imperial
0.91"
Impedance
4ohm
External Width - Metric
30.5mm
Sound Pressure Level (SPL)
86dBA
External Width - Imperial
1.21"
Frequency Response Max
20kHz
Speaker Mounting
Panel Mount
External Length - Metric
70mm
External Length - Imperial
2.76"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035
