Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS06004PS-RCopy
Manufacturer Standard Lead Time40 weeks
Order Code4413750
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY233.220 (CNY263.5386) |
| 2+ | CNY210.860 (CNY238.2718) |
| 3+ | CNY189.670 (CNY214.3271) |
| 5+ | CNY175.910 (CNY198.7783) |
| 10+ | CNY163.680 (CNY184.9584) |
| 20+ | CNY147.650 (CNY166.8445) |
Price for:Each
Minimum: 1
Multiple: 1
CNY233.22 (CNY263.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS06004PS-RCopy
Manufacturer Standard Lead Time40 weeks
Order Code4413750
Technical Datasheet
Driver TypeGeneral Purpose
Impedance4ohm
External Width - Metric66.8mm
Power Rating Nom10W
Resonant Frequency160Hz
Sound Pressure Level (SPL)99dBA
Speaker ShapeSquare
External Width - Imperial2.63"
Frequency Response Min160Hz
Frequency Response Max18kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max15W
External Length - Metric66.8mm
External Depth - Metric26.5mm
External Length - Imperial2.63"
External Depth - Imperial1.05"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Width - Metric
66.8mm
Resonant Frequency
160Hz
Speaker Shape
Square
Frequency Response Min
160Hz
Product Range
-
Power Rating Max
15W
External Depth - Metric
26.5mm
External Depth - Imperial
1.05"
Impedance
4ohm
Power Rating Nom
10W
Sound Pressure Level (SPL)
99dBA
External Width - Imperial
2.63"
Frequency Response Max
18kHz
Speaker Mounting
Panel Mount
External Length - Metric
66.8mm
External Length - Imperial
2.63"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085
