Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS05308AS-RCopy
Manufacturer Standard Lead Time32 weeks
Order Code4412341
Product RangeCopperhead Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY164.220 (CNY185.5686) |
| 2+ | CNY154.980 (CNY175.1274) |
| 3+ | CNY145.730 (CNY164.6749) |
| 5+ | CNY136.480 (CNY154.2224) |
| 10+ | CNY127.230 (CNY143.7699) |
| 20+ | CNY124.690 (CNY140.8997) |
Price for:Each
Minimum: 1
Multiple: 1
CNY164.22 (CNY185.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS05308AS-RCopy
Manufacturer Standard Lead Time32 weeks
Order Code4412341
Product RangeCopperhead Series
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Width - Metric53mm
Power Rating Nom10W
Resonant Frequency230Hz
Sound Pressure Level (SPL)78dB
Speaker ShapeRound with Square Frame
External Width - Imperial2.09"
Product Dimensions53mm x 53mm x 30.5mm
Frequency Response Min100Hz
Frequency Range100Hz to 40kHz
Frequency Response Max40kHz
Temperature GradeStandard
IP Rating-
Product RangeCopperhead Series
Speaker MountingPanel Mount
Power Rating Max20W
External Length - Metric53mm
External Depth - Metric30.5mm
External Length - Imperial2.09"
External Depth - Imperial0
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Width - Metric
53mm
Resonant Frequency
230Hz
Speaker Shape
Round with Square Frame
Product Dimensions
53mm x 53mm x 30.5mm
Frequency Range
100Hz to 40kHz
Temperature Grade
Standard
Product Range
Copperhead Series
Power Rating Max
20W
External Depth - Metric
30.5mm
External Depth - Imperial
0
Impedance
8ohm
Power Rating Nom
10W
Sound Pressure Level (SPL)
78dB
External Width - Imperial
2.09"
Frequency Response Min
100Hz
Frequency Response Max
40kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
53mm
External Length - Imperial
2.09"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
