Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS05008MR-2-FCopy
Manufacturer Standard Lead Time21 weeks
Order Code4911605
Your Part Number
140 In Stock
Need more?
140 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.650 (CNY49.3245) |
| 3+ | CNY39.380 (CNY44.4994) |
| 5+ | CNY35.280 (CNY39.8664) |
| 10+ | CNY32.710 (CNY36.9623) |
| 20+ | CNY30.380 (CNY34.3294) |
| 50+ | CNY27.380 (CNY30.9394) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.65 (CNY49.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS05008MR-2-FCopy
Manufacturer Standard Lead Time21 weeks
Order Code4911605
Technical Datasheet
Driver TypeSpeaker
Impedance8ohm
Power Rating Nom1W
Resonant Frequency500Hz
Sound Pressure Level (SPL)84dB
Speaker ShapeRound
Product Dimensions50mm x 9mm
Frequency Range500Hz to 10kHz
Temperature GradeStandard
IP Rating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
1W
Sound Pressure Level (SPL)
84dB
Product Dimensions
50mm x 9mm
Temperature Grade
Standard
Product Range
-
Impedance
8ohm
Resonant Frequency
500Hz
Speaker Shape
Round
Frequency Range
500Hz to 10kHz
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
