Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS05004MR-4-LWC45Copy
Manufacturer Standard Lead Time21 weeks
Order Code4413716
Your Part Number
56 In Stock
Need more?
56 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 28+ | CNY24.280 (CNY27.4364) |
Price for:Each
Minimum: 28
Multiple: 28
CNY679.84 (CNY768.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS05004MR-4-LWC45Copy
Manufacturer Standard Lead Time21 weeks
Order Code4413716
Technical Datasheet
Driver TypeGeneral Purpose
Impedance4ohm
External Diameter - Metric50mm
Power Rating Nom2W
Resonant Frequency530Hz
Sound Pressure Level (SPL)103dB
Speaker ShapeRound
External Diameter - Imperial1.97"
Frequency Response Min530Hz
Frequency Response Max20kHz
Product Range-
Speaker MountingBare Mount
Power Rating Max3W
External Depth - Metric11.8mm
External Depth - Imperial0.47"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
50mm
Resonant Frequency
530Hz
Speaker Shape
Round
Frequency Response Min
530Hz
Product Range
-
Power Rating Max
3W
External Depth - Imperial
0.47"
Impedance
4ohm
Power Rating Nom
2W
Sound Pressure Level (SPL)
103dB
External Diameter - Imperial
1.97"
Frequency Response Max
20kHz
Speaker Mounting
Bare Mount
External Depth - Metric
11.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017
