Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS04008PS-4W-RCopy
Manufacturer Standard Lead Time40 weeks
Order Code4411381
Your Part Number
166 In Stock
Need more?
166 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.460 (CNY51.3698) |
| 3+ | CNY41.990 (CNY47.4487) |
| 5+ | CNY38.510 (CNY43.5163) |
| 10+ | CNY35.030 (CNY39.5839) |
| 20+ | CNY32.220 (CNY36.4086) |
| 50+ | CNY29.410 (CNY33.2333) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.46 (CNY51.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS04008PS-4W-RCopy
Manufacturer Standard Lead Time40 weeks
Order Code4411381
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
Power Rating Nom2W
External Width - Metric28.3mm
Resonant Frequency380Hz
Sound Pressure Level (SPL)84dB
Speaker ShapeOval with Rectangular Frame
Product Dimensions40mm x 28.3mm x 12mm
External Width - Imperial1.11"
Frequency Response Min200Hz
Frequency Range200Hz to 20kHz
Frequency Response Max20kHz
Temperature GradeStandard
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max4W
External Length - Metric40mm
External Depth - Metric11.5mm
External Length - Imperial1.57"
External Depth - Imperial0.45"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
2W
Resonant Frequency
380Hz
Speaker Shape
Oval with Rectangular Frame
External Width - Imperial
1.11"
Frequency Range
200Hz to 20kHz
Temperature Grade
Standard
Product Range
-
Power Rating Max
4W
External Depth - Metric
11.5mm
External Depth - Imperial
0.45"
Impedance
8ohm
External Width - Metric
28.3mm
Sound Pressure Level (SPL)
84dB
Product Dimensions
40mm x 28.3mm x 12mm
Frequency Response Min
200Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
40mm
External Length - Imperial
1.57"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
