Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS04008PO-2-WR-RCopy
Manufacturer Standard Lead Time42 weeks
Order Code4413734
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.820 (CNY54.0366) |
| 3+ | CNY43.140 (CNY48.7482) |
| 5+ | CNY38.650 (CNY43.6745) |
| 10+ | CNY35.830 (CNY40.4879) |
| 20+ | CNY33.280 (CNY37.6064) |
| 50+ | CNY29.990 (CNY33.8887) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.82 (CNY54.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS04008PO-2-WR-RCopy
Manufacturer Standard Lead Time42 weeks
Order Code4413734
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
Power Rating Nom1W
External Width - Metric28.3mm
Resonant Frequency450Hz
Sound Pressure Level (SPL)84dBA
Speaker ShapeOval with Rectangular Frame
External Width - Imperial1.12"
Frequency Response Min450Hz
Frequency Response Max20kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max2W
External Length - Metric40mm
External Depth - Metric11.5mm
External Length - Imperial0
External Depth - Imperial0.46"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
1W
Resonant Frequency
450Hz
Speaker Shape
Oval with Rectangular Frame
Frequency Response Min
450Hz
Product Range
-
Power Rating Max
2W
External Depth - Metric
11.5mm
External Depth - Imperial
0.46"
Impedance
8ohm
External Width - Metric
28.3mm
Sound Pressure Level (SPL)
84dBA
External Width - Imperial
1.12"
Frequency Response Max
20kHz
Speaker Mounting
Panel Mount
External Length - Metric
40mm
External Length - Imperial
0
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013
