Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS04008MR-2-LWC80Copy
Manufacturer Standard Lead Time21 weeks
Order Code4911604
Your Part Number
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.270 (CNY44.3751) |
| 3+ | CNY35.420 (CNY40.0246) |
| 5+ | CNY31.730 (CNY35.8549) |
| 10+ | CNY29.430 (CNY33.2559) |
| 20+ | CNY27.320 (CNY30.8716) |
| 50+ | CNY24.630 (CNY27.8319) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.27 (CNY44.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS04008MR-2-LWC80Copy
Manufacturer Standard Lead Time21 weeks
Order Code4911604
Technical Datasheet
Driver TypeSpeaker
Impedance8ohm
Power Rating Nom2W
Resonant Frequency400Hz
Sound Pressure Level (SPL)92dB
Speaker ShapeRound
Product Dimensions40mm x 5mm
Frequency Range400Hz to 10kHz
Temperature GradeStandard
IP Rating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
2W
Sound Pressure Level (SPL)
92dB
Product Dimensions
40mm x 5mm
Temperature Grade
Standard
Product Range
-
Impedance
8ohm
Resonant Frequency
400Hz
Speaker Shape
Round
Frequency Range
400Hz to 10kHz
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
