Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS02508MSCopy
Manufacturer Standard Lead Time36 weeks
Order Code4413798
Your Part Number
80 In Stock
Need more?
80 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.110 (CNY29.5043) |
| 5+ | CNY23.610 (CNY26.6793) |
| 10+ | CNY21.230 (CNY23.9899) |
| 20+ | CNY19.690 (CNY22.2497) |
| 40+ | CNY18.320 (CNY20.7016) |
| 80+ | CNY16.530 (CNY18.6789) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.11 (CNY29.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS02508MSCopy
Manufacturer Standard Lead Time36 weeks
Order Code4413798
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Width - Metric9mm
Power Rating Nom1W
Resonant Frequency550Hz
Sound Pressure Level (SPL)90dB
Speaker ShapeOval with Rectangular Frame
External Width - Imperial0.36"
Frequency Response Min550Hz
Frequency Response Max5kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max1.2W
External Length - Metric25mm
External Depth - Metric3mm
External Length - Imperial0.99"
External Depth - Imperial0.12"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Width - Metric
9mm
Resonant Frequency
550Hz
Speaker Shape
Oval with Rectangular Frame
Frequency Response Min
550Hz
Product Range
-
Power Rating Max
1.2W
External Depth - Metric
3mm
External Depth - Imperial
0.12"
Impedance
8ohm
Power Rating Nom
1W
Sound Pressure Level (SPL)
90dB
External Width - Imperial
0.36"
Frequency Response Max
5kHz
Speaker Mounting
Panel Mount
External Length - Metric
25mm
External Length - Imperial
0.99"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
