Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS02204MR-2Copy
Manufacturer Standard Lead Time35 weeks
Order Code4460805
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.190 (CNY39.7647) |
| 3+ | CNY32.550 (CNY36.7815) |
| 5+ | CNY29.910 (CNY33.7983) |
| 10+ | CNY27.270 (CNY30.8151) |
| 20+ | CNY25.100 (CNY28.363) |
| 50+ | CNY22.930 (CNY25.9109) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.19 (CNY39.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS02204MR-2Copy
Manufacturer Standard Lead Time35 weeks
Order Code4460805
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Diameter - Metric22mm
Power Rating Nom3W
Resonant Frequency300Hz
Sound Pressure Level (SPL)83dB
Speaker ShapeRound
External Diameter - Imperial0.87"
Product Dimensions22mm x 7.8mm
Frequency Response Min300Hz
Frequency Range300Hz to 20kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max3.5W
External Depth - Metric7.8mm
External Depth - Imperial0.31"
SVHCNo SVHC (21-Jan-2025)
Product Overview
AS02204MR-2 is a speaker. It is designed for applications that require robust low frequency response in compact designs.
- 3W rated input power
- 3.5W maximum input power
- 80±3dB sensitivity (SPL) at PDRIVE = 1.0W, distance = 0.5m, f = ave, 0.8KHz, 1.0KHz, 1.2KHz, 1.5KHz
- 300Hz ±20% resonant frequency
- f0 ≤ f ≤ 20,000Hz frequency range (-10dBSPL)
- Iron frame material, NdFeB magnet material, PU + PEN diaphragm material
- Less than or equal 5% total harmonic distortion at (f = 1KHz, PDRIVE = 1.0W)
- 4 ±15% ohm impedance
- Dimension is 7.8 x 22 x 22mm (H x W x L)
- Operating temperature range from -25°C ≤ to ≤ 50°C
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
22mm
Resonant Frequency
300Hz
Speaker Shape
Round
Product Dimensions
22mm x 7.8mm
Frequency Range
300Hz to 20kHz
Temperature Grade
-
Product Range
-
Power Rating Max
3.5W
External Depth - Imperial
0.31"
Impedance
8ohm
Power Rating Nom
3W
Sound Pressure Level (SPL)
83dB
External Diameter - Imperial
0.87"
Frequency Response Min
300Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
7.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
