Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS02008MR-2-LWC30Copy
Manufacturer Standard Lead Time21 weeks
Order Code4911602
Your Part Number
300 In Stock
Need more?
300 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.400 (CNY37.742) |
| 5+ | CNY30.130 (CNY34.0469) |
| 10+ | CNY26.990 (CNY30.4987) |
| 20+ | CNY25.030 (CNY28.2839) |
| 40+ | CNY23.240 (CNY26.2612) |
| 100+ | CNY20.950 (CNY23.6735) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.40 (CNY37.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS02008MR-2-LWC30Copy
Manufacturer Standard Lead Time21 weeks
Order Code4911602
Technical Datasheet
Driver TypeSpeaker
Impedance8ohm
Power Rating Nom1W
Resonant Frequency670Hz
Sound Pressure Level (SPL)90dB
Speaker ShapeRound
Product Dimensions20mm x 5mm
Frequency Range670Hz to 20kHz
Temperature GradeStandard
IP Rating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
1W
Sound Pressure Level (SPL)
90dB
Product Dimensions
20mm x 5mm
Temperature Grade
Standard
Product Range
-
Impedance
8ohm
Resonant Frequency
670Hz
Speaker Shape
Round
Frequency Range
670Hz to 20kHz
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
