Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS01508MR-LWC40Copy
Manufacturer Standard Lead Time21 weeks
Order Code4911599
Your Part Number
298 In Stock
Need more?
298 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.490 (CNY31.0637) |
| 5+ | CNY24.800 (CNY28.024) |
| 10+ | CNY22.220 (CNY25.1086) |
| 20+ | CNY20.600 (CNY23.278) |
| 40+ | CNY19.130 (CNY21.6169) |
| 100+ | CNY17.250 (CNY19.4925) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.49 (CNY31.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS01508MR-LWC40Copy
Manufacturer Standard Lead Time21 weeks
Order Code4911599
Technical Datasheet
Driver TypeSpeaker
Impedance8ohm
Power Rating Nom500mW
Resonant Frequency850Hz
Sound Pressure Level (SPL)88dB
Speaker ShapeRound
Product Dimensions15mm x 3.9mm
Frequency Range850Hz to 20kHz
Temperature GradeStandard
IP Rating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
500mW
Sound Pressure Level (SPL)
88dB
Product Dimensions
15mm x 3.9mm
Temperature Grade
Standard
Product Range
-
Impedance
8ohm
Resonant Frequency
850Hz
Speaker Shape
Round
Frequency Range
850Hz to 20kHz
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
