Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAR01232MS-SC12-WP-2-RCopy
Manufacturer Standard Lead Time40 weeks
Order Code4413764
Your Part Number
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.300 (CNY25.199) |
| 5+ | CNY20.160 (CNY22.7808) |
| 10+ | CNY18.140 (CNY20.4982) |
| 25+ | CNY16.820 (CNY19.0066) |
| 50+ | CNY15.650 (CNY17.6845) |
| 200+ | CNY14.120 (CNY15.9556) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.30 (CNY25.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAR01232MS-SC12-WP-2-RCopy
Manufacturer Standard Lead Time40 weeks
Order Code4413764
Technical Datasheet
Driver TypeReceiver
Impedance30ohm
External Width - Metric0
Power Rating Nom20mW
Resonant Frequency450Hz
Sound Pressure Level (SPL)117dB
Speaker ShapeOval with Rectangular Frame
External Width - Imperial0.24"
Frequency Response Min300Hz
Frequency Response Max7kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max30mW
External Length - Metric12mm
External Depth - Metric3mm
External Length - Imperial0.48"
External Depth - Imperial0.12"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Receiver
External Width - Metric
0
Resonant Frequency
450Hz
Speaker Shape
Oval with Rectangular Frame
Frequency Response Min
300Hz
Product Range
-
Power Rating Max
30mW
External Depth - Metric
3mm
External Depth - Imperial
0.12"
Impedance
30ohm
Power Rating Nom
20mW
Sound Pressure Level (SPL)
117dB
External Width - Imperial
0.24"
Frequency Response Max
7kHz
Speaker Mounting
Panel Mount
External Length - Metric
12mm
External Length - Imperial
0.48"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
