Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAR01032MR-4Copy
Manufacturer Standard Lead Time38 weeks
Order Code4709734
Your Part Number
96 In Stock
Need more?
96 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.080 (CNY26.0804) |
| 5+ | CNY20.460 (CNY23.1198) |
| 10+ | CNY17.830 (CNY20.1479) |
| 20+ | CNY16.960 (CNY19.1648) |
| 40+ | CNY16.080 (CNY18.1704) |
| 100+ | CNY13.720 (CNY15.5036) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.08 (CNY26.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAR01032MR-4Copy
Manufacturer Standard Lead Time38 weeks
Order Code4709734
Technical Datasheet
Driver TypeReceiver
Impedance32ohm
Power Rating Nom5mW
Resonant Frequency122Hz
Sound Pressure Level (SPL)98.5dB
Speaker ShapeRound
Product Dimensions10mm x 10mm x 5.1mm
Frequency Range20Hz to 20kHz
Temperature GradeStandard
IP Rating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Receiver
Power Rating Nom
5mW
Sound Pressure Level (SPL)
98.5dB
Product Dimensions
10mm x 10mm x 5.1mm
Temperature Grade
Standard
Product Range
-
Impedance
32ohm
Resonant Frequency
122Hz
Speaker Shape
Round
Frequency Range
20Hz to 20kHz
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
