Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAR01016MRCopy
Manufacturer Standard Lead Time38 weeks
Order Code4709732
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.540 (CNY17.5602) |
| 5+ | CNY13.750 (CNY15.5375) |
| 10+ | CNY11.960 (CNY13.5148) |
| 20+ | CNY11.390 (CNY12.8707) |
| 40+ | CNY10.820 (CNY12.2266) |
| 100+ | CNY9.300 (CNY10.509) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.54 (CNY17.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAR01016MRCopy
Manufacturer Standard Lead Time38 weeks
Order Code4709732
Technical Datasheet
Driver TypeReceiver
Impedance0
Power Rating Nom3mW
Resonant Frequency130Hz
Sound Pressure Level (SPL)113dB
Speaker ShapeRound
Product Dimensions10mm x 10mm x 4.2mm
Frequency Range20Hz to 7kHz
Temperature GradeStandard
IP Rating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Receiver
Power Rating Nom
3mW
Sound Pressure Level (SPL)
113dB
Product Dimensions
10mm x 10mm x 4.2mm
Temperature Grade
Standard
Product Range
-
Impedance
0
Resonant Frequency
130Hz
Speaker Shape
Round
Frequency Range
20Hz to 7kHz
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
