Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAOM-5035L-HD3-RCopy
Manufacturer Standard Lead Time34 weeks
Order Code4413518
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.570 (CNY52.6241) |
| 5+ | CNY39.150 (CNY44.2395) |
| 10+ | CNY34.270 (CNY38.7251) |
| 20+ | CNY32.420 (CNY36.6346) |
| 40+ | CNY30.950 (CNY34.9735) |
| 100+ | CNY27.520 (CNY31.0976) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.57 (CNY52.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAOM-5035L-HD3-RCopy
Manufacturer Standard Lead Time34 weeks
Order Code4413518
Technical Datasheet
Transducer FunctionMicrophone
DirectivityOmnidirectional
Frequency Response Min20Hz
Frequency Response Max20kHz
Supply Voltage Min1VDC
Supply Voltage Max10VDC
Sensitivity (dB)-35dB
Drain Current Max600µA
Output Impedance2.2kohm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Microphone
Frequency Response Min
20Hz
Supply Voltage Min
1VDC
Sensitivity (dB)
-35dB
Output Impedance
2.2kohm
SVHC
No SVHC (21-Jan-2025)
Directivity
Omnidirectional
Frequency Response Max
20kHz
Supply Voltage Max
10VDC
Drain Current Max
600µA
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
