Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAMM-2738-B-EB-RCopy
Manufacturer Standard Lead Time33 weeks
Order Code4903826
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.230 (CNY21.7299) |
| 2+ | CNY18.950 (CNY21.4135) |
| 3+ | CNY18.660 (CNY21.0858) |
| 5+ | CNY18.370 (CNY20.7581) |
| 10+ | CNY18.190 (CNY20.5547) |
| 20+ | CNY18.070 (CNY20.4191) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.23 (CNY21.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAMM-2738-B-EB-RCopy
Manufacturer Standard Lead Time33 weeks
Order Code4903826
Technical Datasheet
Board TypeEvaluation Board
IC / Module UsedAMM-2738-B-R
Application Sub TypeMEMS Microphone
Kit ContentsEvaluation Board -38 dB AMM-2738-B-R
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Board Type
Evaluation Board
Application Sub Type
MEMS Microphone
SVHC
No SVHC (04-Feb-2026)
IC / Module Used
AMM-2738-B-R
Kit Contents
Evaluation Board -38 dB AMM-2738-B-R
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
