Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAILF-4228-TF-HT-2-LW140Copy
Order Code4460835
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.380 (CNY61.4494) |
| 5+ | CNY48.250 (CNY54.5225) |
| 10+ | CNY43.410 (CNY49.0533) |
| 20+ | CNY40.280 (CNY45.5164) |
| 40+ | CNY37.600 (CNY42.488) |
| 100+ | CNY33.880 (CNY38.2844) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.38 (CNY61.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAILF-4228-TF-HT-2-LW140Copy
Order Code4460835
Technical Datasheet
Transducer FunctionAudio Indicator
TonesContinuous
Supply Voltage Min3VDC
Sound Pressure Level (SPL)85dBA
Resonant Frequency2.8kHz
Supply Voltage Max28VDC
Operating Current Max7mA
Transducer MountingPanel Mount
Drive CircuitInternal
Capacitance-
Sound Level Distance300mm
Lead Wire24AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range3VDC to 28VDC
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AILF-4228-TF-HT-2-LW140 is a 41.8mm piezo audio indicator.
- 12VDC rated voltage
- 2.8KHz resonant frequency
- 85dBA minimum SPL at 30cm, 7mA maximum rated current
- Continuous tone or pulse rate, high temp grade
- Round shape, 0.5KHz tolerance
- Operating voltage range from 3V to 28V
- Lead wire terminal material
- Operating temperature range from -30.00° to 85.00°C
- Dimension is 16 x 41.8 x 41.8mm (H x W x L)
- Black ABS UL-94 1/16” HB high heat housing material
Technical Specifications
Transducer Function
Audio Indicator
Supply Voltage Min
3VDC
Resonant Frequency
2.8kHz
Operating Current Max
7mA
Drive Circuit
Internal
Sound Level Distance
300mm
IP Rating
-
Operating Voltage Range
3VDC to 28VDC
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Tones
Continuous
Sound Pressure Level (SPL)
85dBA
Supply Voltage Max
28VDC
Transducer Mounting
Panel Mount
Capacitance
-
Lead Wire
24AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
