Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAI-4328-P-C120-RCopy
Manufacturer Standard Lead Time40 weeks
Order Code4413653
Your Part Number
80 In Stock
Need more?
80 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY183.070 (CNY206.8691) |
| 3+ | CNY162.420 (CNY183.5346) |
| 5+ | CNY146.130 (CNY165.1269) |
| 10+ | CNY135.580 (CNY153.2054) |
| 20+ | CNY126.580 (CNY143.0354) |
| 50+ | CNY114.060 (CNY128.8878) |
Price for:Each
Minimum: 1
Multiple: 1
CNY183.07 (CNY206.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAI-4328-P-C120-RCopy
Manufacturer Standard Lead Time40 weeks
Order Code4413653
Technical Datasheet
Transducer FunctionAudio Indicator
Supply Voltage Min30V
TonesContinuous
Sound Pressure Level (SPL)98dBA
Supply Voltage Max120V
Resonant Frequency2.8kHz
Operating Current Max17mA
Sound Level Distance100mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Audio Indicator
Tones
Continuous
Supply Voltage Max
120V
Operating Current Max
17mA
Product Range
-
Supply Voltage Min
30V
Sound Pressure Level (SPL)
98dBA
Resonant Frequency
2.8kHz
Sound Level Distance
100mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034
