Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAI-4228-TF-LW140-FP-RCopy
Manufacturer Standard Lead Time35 weeks
Order Code4413652
Your Part Number
180 In Stock
Need more?
180 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.990 (CNY67.7887) |
| 5+ | CNY53.220 (CNY60.1386) |
| 10+ | CNY47.890 (CNY54.1157) |
| 20+ | CNY44.430 (CNY50.2059) |
| 40+ | CNY41.480 (CNY46.8724) |
| 90+ | CNY37.380 (CNY42.2394) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.99 (CNY67.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAI-4228-TF-LW140-FP-RCopy
Manufacturer Standard Lead Time35 weeks
Order Code4413652
Technical Datasheet
Transducer FunctionAudio Indicator
Supply Voltage Min3VDC
TonesFast Pulse
Sound Pressure Level (SPL)98dBA
Supply Voltage Max20VDC
Resonant Frequency2.8kHz
Operating Current Max10mA
Sound Level Distance100mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Audio Indicator
Tones
Fast Pulse
Supply Voltage Max
20VDC
Operating Current Max
10mA
Product Range
-
Supply Voltage Min
3VDC
Sound Pressure Level (SPL)
98dBA
Resonant Frequency
2.8kHz
Sound Level Distance
100mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
