Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAI-4228-P-FP28D-RCopy
Manufacturer Standard Lead Time40 weeks
Order Code4413649
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY274.050 (CNY309.6765) |
| 3+ | CNY243.140 (CNY274.7482) |
| 5+ | CNY218.750 (CNY247.1875) |
| 10+ | CNY202.960 (CNY229.3448) |
| 20+ | CNY189.480 (CNY214.1124) |
| 50+ | CNY170.750 (CNY192.9475) |
Price for:Each
Minimum: 1
Multiple: 1
CNY274.05 (CNY309.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAI-4228-P-FP28D-RCopy
Manufacturer Standard Lead Time40 weeks
Order Code4413649
Technical Datasheet
Transducer FunctionAudio Indicator
TonesFast Pulse
Supply Voltage Min6V
Sound Pressure Level (SPL)90dBA
Supply Voltage Max28V
Resonant Frequency2.8kHz
Operating Current Max10mA
Sound Level Distance100mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Audio Indicator
Supply Voltage Min
6V
Supply Voltage Max
28V
Operating Current Max
10mA
Product Range
-
Tones
Fast Pulse
Sound Pressure Level (SPL)
90dBA
Resonant Frequency
2.8kHz
Sound Level Distance
100mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039
