Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAI-3435-TF-LW140-RCopy
Manufacturer Standard Lead Time41 weeks
Order Code4413638
Your Part Number
280 In Stock
Need more?
280 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.140 (CNY40.8382) |
| 5+ | CNY32.060 (CNY36.2278) |
| 10+ | CNY28.850 (CNY32.6005) |
| 25+ | CNY26.760 (CNY30.2388) |
| 50+ | CNY24.990 (CNY28.2387) |
| 140+ | CNY22.520 (CNY25.4476) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.14 (CNY40.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAI-3435-TF-LW140-RCopy
Manufacturer Standard Lead Time41 weeks
Order Code4413638
Technical Datasheet
Transducer FunctionAudio Indicator
Supply Voltage Min3VDC
TonesContinuous
Sound Pressure Level (SPL)96dBA
Supply Voltage Max28VDC
Resonant Frequency3.5kHz
Operating Current Max5mA
Sound Level Distance100mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Audio Indicator
Tones
Continuous
Supply Voltage Max
28VDC
Operating Current Max
5mA
Product Range
-
Supply Voltage Min
3VDC
Sound Pressure Level (SPL)
96dBA
Resonant Frequency
3.5kHz
Sound Level Distance
100mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0102
