Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAI-2628-TF-LW100-WP-RCopy
Manufacturer Standard Lead Time40 weeks
Order Code4413640
Your Part Number
140 In Stock
Need more?
140 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY109.060 (CNY123.2378) |
| 5+ | CNY96.760 (CNY109.3388) |
| 10+ | CNY87.060 (CNY98.3778) |
| 25+ | CNY80.770 (CNY91.2701) |
| 50+ | CNY75.410 (CNY85.2133) |
| 140+ | CNY67.950 (CNY76.7835) |
Price for:Each
Minimum: 1
Multiple: 1
CNY109.06 (CNY123.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAI-2628-TF-LW100-WP-RCopy
Manufacturer Standard Lead Time40 weeks
Order Code4413640
Technical Datasheet
Transducer FunctionAudio Indicator
Supply Voltage Min6VDC
TonesContinuous
Sound Pressure Level (SPL)85dBA
Supply Voltage Max14VDC
Resonant Frequency2.8kHz
Operating Current Max35mA
Sound Level Distance300mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Audio Indicator
Tones
Continuous
Supply Voltage Max
14VDC
Operating Current Max
35mA
Product Range
-
Supply Voltage Min
6VDC
Sound Pressure Level (SPL)
85dBA
Resonant Frequency
2.8kHz
Sound Level Distance
300mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041
