Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAB4113BCopy
Manufacturer Standard Lead Time35 weeks
Order Code4413846
Your Part Number
160 In Stock
Need more?
160 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 80+ | CNY7.830 (CNY8.8479) |
Price for:Each
Minimum: 80
Multiple: 80
CNY626.40 (CNY707.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAB4113BCopy
Manufacturer Standard Lead Time35 weeks
Order Code4413846
Technical Datasheet
Transducer FunctionBender
Element TypePiezo
Resonant Frequency1.3kHz
Resonant Resistance200ohm
Capacitance0.15µF
External Diameter41mm
External Height0.4mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Bender
Resonant Frequency
1.3kHz
Capacitance
0.15µF
External Height
0.4mm
SVHC
No SVHC (21-Jan-2025)
Element Type
Piezo
Resonant Resistance
200ohm
External Diameter
41mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
