Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAB3529BF-LW100-RCopy
Manufacturer Standard Lead Time40 weeks
Order Code4413855
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.950 (CNY30.4535) |
| 3+ | CNY23.550 (CNY26.6115) |
| 5+ | CNY20.690 (CNY23.3797) |
| 10+ | CNY19.260 (CNY21.7638) |
| 20+ | CNY18.030 (CNY20.3739) |
| 50+ | CNY15.730 (CNY17.7749) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.95 (CNY30.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAB3529BF-LW100-RCopy
Manufacturer Standard Lead Time40 weeks
Order Code4413855
Technical Datasheet
Transducer FunctionBender
Element TypePiezo
Resonant Frequency2.9kHz
Resonant Resistance500ohm
Capacitance0.025µF
External Diameter35mm
External Height0.63mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Bender
Resonant Frequency
2.9kHz
Capacitance
0.025µF
External Height
0.63mm
SVHC
No SVHC (21-Jan-2025)
Element Type
Piezo
Resonant Resistance
500ohm
External Diameter
35mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
