Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAB2745BFCopy
Manufacturer Standard Lead Time36 weeks
Order Code4413863
Your Part Number
992 In Stock
Need more?
992 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.150 (CNY10.3395) |
| 10+ | CNY6.960 (CNY7.8648) |
| 25+ | CNY6.290 (CNY7.1077) |
| 50+ | CNY5.830 (CNY6.5879) |
| 100+ | CNY5.400 (CNY6.102) |
| 250+ | CNY4.730 (CNY5.3449) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.15 (CNY10.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAB2745BFCopy
Manufacturer Standard Lead Time36 weeks
Order Code4413863
Technical Datasheet
Transducer FunctionBender
Element TypePiezo
Resonant Frequency4.5kHz
Resonant Resistance500ohm
Capacitance0.016µF
External Diameter27mm
External Height0.51mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Bender
Resonant Frequency
4.5kHz
Capacitance
0.016µF
External Height
0.51mm
SVHC
No SVHC (21-Jan-2025)
Element Type
Piezo
Resonant Resistance
500ohm
External Diameter
27mm
Product Range
-
Technical Docs (1)
Alternatives for AB2745BF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
