Print Page
Image is for illustrative purposes only. Please refer to product description.

170 In Stock
Need more?
170 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.000 (CNY10.170) |
| 5+ | CNY7.900 (CNY8.927) |
| 10+ | CNY6.800 (CNY7.684) |
| 25+ | CNY6.110 (CNY6.9043) |
| 50+ | CNY5.650 (CNY6.3845) |
| 200+ | CNY4.490 (CNY5.0737) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.00 (CNY10.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Transducer Function
Bender
Resonant Frequency
6kHz
Capacitance
0.012µF
External Height
0.21mm
SVHC
No SVHC (21-Jan-2025)
Element Type
Piezo
Resonant Resistance
300ohm
External Diameter
15mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
