Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPROWAVE
Manufacturer Part No400ST100Copy
Manufacturer Standard Lead Time20 weeks
Order Code1007341
Your Part Number
91 In Stock
Need more?
91 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.900 (CNY56.387) |
| 10+ | CNY43.670 (CNY49.3471) |
| 25+ | CNY41.660 (CNY47.0758) |
| 50+ | CNY40.820 (CNY46.1266) |
| 100+ | CNY40.010 (CNY45.2113) |
| 500+ | CNY39.200 (CNY44.296) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.90 (CNY56.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 400ST100 is an Air Ultrasonic Ceramic Transmitter with aluminium housing. Compact and lightweight with high sensitivity and sound pressure level. Excellent temperature and humidity durability with 112dB minimum transmitting sound pressure level.
Applications
Wireless, Audio, Power Management, Robotics, RF Communications
Technical Specifications
External Diameter
9.7mm
Operating Temperature Max
70°C
SVHC
No SVHC (23-Jan-2024)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00081
