Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPROWAVE
Manufacturer Part No400SR160Copy
Manufacturer Standard Lead Time15 weeks
Order Code1007333
Your Part Number
9,240 In Stock
1,900 more incoming. You can reserve stock now
466 Delivery in 3-4 Business Days(SG stock)
8,774 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.950 (CNY54.1835) |
| 10+ | CNY41.970 (CNY47.4261) |
| 25+ | CNY40.040 (CNY45.2452) |
| 50+ | CNY39.230 (CNY44.3299) |
| 100+ | CNY38.450 (CNY43.4485) |
| 500+ | CNY37.670 (CNY42.5671) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.95 (CNY54.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 400SR160 is a 18mm Ultrasonic Ceramic Receiver with aluminium housing. It features 2.5kHz bandwidth and -61dB minimum sensitivity.
- -30 to +70°C Operating temperature range
Applications
Audio
Technical Specifications
Beam Angle
55°
Operating Temperature Min
-30°C
Product Range
-
External Diameter
16.2mm
Operating Temperature Max
70°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84798997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
