Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPROWAVE
Manufacturer Part No400PT120Copy
Manufacturer Standard Lead Time20 weeks
Order Code1007354
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.720 (CNY64.0936) |
| 5+ | CNY49.620 (CNY56.0706) |
| 10+ | CNY47.350 (CNY53.5055) |
| 50+ | CNY46.410 (CNY52.4433) |
| 100+ | CNY45.490 (CNY51.4037) |
| 250+ | CNY44.560 (CNY50.3528) |
Price for:Each
Minimum: 1
Multiple: 1
CNY56.72 (CNY64.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPROWAVE
Manufacturer Part No400PT120Copy
Manufacturer Standard Lead Time20 weeks
Order Code1007354
Technical Datasheet
Transducer FunctionTransceiver
Sound Pressure Level (SPL)115dB
External Diameter12.7mm
Capacitance2400pF
Sound Level Distance30cm
Operating Temperature Min-30°C
Operating Temperature Max80°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 400PT120 is an air ultrasonic Ceramic Transducer with Transceiver function. It is applicable for remote control devices, robotics, intrusion alarms energy saving equipment.
- Compact and light weight
- High sensitivity and sound pressure level
- Excellent temperature and humidity durability
Applications
Sensing & Instrumentation
Technical Specifications
Transducer Function
Transceiver
External Diameter
12.7mm
Sound Level Distance
30cm
Operating Temperature Max
80°C
SVHC
No SVHC (23-Jan-2024)
Sound Pressure Level (SPL)
115dB
Capacitance
2400pF
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84798997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018
