Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPROWAVE
Manufacturer Part No400ET18SCopy
Manufacturer Standard Lead Time20 weeks
Order Code1007347
Your Part Number
26 In Stock
Need more?
26 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY116.360 (CNY131.4868) |
| 5+ | CNY105.210 (CNY118.8873) |
| 10+ | CNY103.600 (CNY117.068) |
| 50+ | CNY101.980 (CNY115.2374) |
| 100+ | CNY100.010 (CNY113.0113) |
| 250+ | CNY98.040 (CNY110.7852) |
Price for:Each
Minimum: 1
Multiple: 1
CNY116.36 (CNY131.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPROWAVE
Manufacturer Part No400ET18SCopy
Manufacturer Standard Lead Time20 weeks
Order Code1007347
Technical Datasheet
Transducer FunctionTransmitter
Resonant Frequency40kHz
External Diameter18mm
Capacitance2400pF
Sound Level Distance30cm
Operating Temperature Min-30°C
Operating Temperature Max80°C
Product Range-
Product Overview
The 400ET18S is a 18mm Ultrasonic Ceramic Transmitter with aluminium housing. It features 1.5kHz bandwidth and 110dB minimum sound pressure.
- -30 to +70°C Operating temperature range
Applications
Audio
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transducer Function
Transmitter
External Diameter
18mm
Sound Level Distance
30cm
Operating Temperature Max
80°C
Resonant Frequency
40kHz
Capacitance
2400pF
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
