Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPROWAVE
Manufacturer Part No400EP14DCopy
Manufacturer Standard Lead Time20 weeks
Order Code1007356
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY129.530 (CNY146.3689) |
| 5+ | CNY117.110 (CNY132.3343) |
| 10+ | CNY115.320 (CNY130.3116) |
| 50+ | CNY113.520 (CNY128.2776) |
| 100+ | CNY111.320 (CNY125.7916) |
| 250+ | CNY109.130 (CNY123.3169) |
Price for:Each
Minimum: 1
Multiple: 1
CNY129.53 (CNY146.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 400EP14D is an Air Ultrasonic Transducer available in enclosed pulse transit type with asymmetric beam pattern. The pulse/tone burst transducer is especially designed for echo ranging systems requiring a shorter ringing characteristic when comparing to our standard type transducers. Several of the transducers are specifically designed with an asymmetric beam patterns for car reversing systems to minimize unwanted wave reflection from the ground.
- Black painted aluminum housing
- Waterproof and dust-proof
- Excellent temperature and humidity durability
- 1kHz Bandwidth (-6dB)
- 1000Ω Nominal impedance
- 1600pF Capacitance (at 1kHz ±20%)
- 100Vp-p Maximum driving voltage
Applications
Sensing & Instrumentation, Robotics, Automotive, Power Management
Technical Specifications
Beam Angle
125°
External Diameter
14mm
Operating Temperature Max
70°C
SVHC
No SVHC (23-Jan-2024)
Switching Frequency
40kHz
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
