Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPROWAVE
Manufacturer Part No328ST160Copy
Manufacturer Standard Lead Time20 weeks
Order Code1007330
Your Part Number
123 In Stock
Need more?
123 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.470 (CNY53.6411) |
| 10+ | CNY41.550 (CNY46.9515) |
| 25+ | CNY39.640 (CNY44.7932) |
| 50+ | CNY38.840 (CNY43.8892) |
| 100+ | CNY38.070 (CNY43.0191) |
| 500+ | CNY37.290 (CNY42.1377) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.47 (CNY53.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 328ST160 is a 16mm Ultrasonic Ceramic Transmitter with aluminium housing. It features 2.5kHz bandwidth and 115dB minimum sound pressure.
- -30 to +80°C Operating temperature range
Applications
Audio
Technical Specifications
External Diameter
16.2mm
Operating Temperature Max
80°C
SVHC
No SVHC (23-Jan-2024)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84798997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
